Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCT035M6S320480PMLCCopy |
| Order Code | 2218932 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCT035M6S320480PMLCCopy |
| Order Code | 2218932 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Display Size | 3.5" |
| Resolution | 320 x 480 |
| VGA Size | HVGA |
| Display Orientation | Portrait |
| Display Appearance | RGB with Fonts |
| Logic Voltage | 5V |
| Interface Type | UART, USB |
| Display Brightness | 300cd/m² |
| Touchscreen | No Touchscreen |
| Module Size | 82.9mm x 54.7mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Pinout | SIL / USB |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Display Size | 3.5" |
|---|---|
| VGA Size | HVGA |
| Display Appearance | RGB with Fonts |
| Interface Type | UART, USB |
| Touchscreen | No Touchscreen |
| Operating Temperature Min | -20°C |
| Display Pinout | SIL / USB |
| SVHC | No SVHC (10-Jun-2022) |
| Resolution | 320 x 480 |
|---|---|
| Display Orientation | Portrait |
| Logic Voltage | 5V |
| Display Brightness | 300cd/m² |
| Module Size | 82.9mm x 54.7mm |
| Operating Temperature Max | 70°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85299092 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
