Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCT043G6W480272LMLCCopy |
| Order Code | 2218939 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCT043G6W480272LMLCCopy |
| Order Code | 2218939 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Display Size | 4.3" |
| Resolution | 480 x 272 |
| VGA Size | - |
| Display Orientation | Landscape |
| Display Appearance | RGB |
| Logic Voltage | 5V |
| Interface Type | RGB |
| Display Brightness | 260cd/m² |
| Touchscreen | No Touchscreen |
| Module Size | 122mm x 75mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Display Pinout | SIL |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Display Size | 4.3" |
|---|---|
| VGA Size | - |
| Display Appearance | RGB |
| Interface Type | RGB |
| Touchscreen | No Touchscreen |
| Operating Temperature Min | -20°C |
| Display Pinout | SIL |
| SVHC | No SVHC (10-Jun-2022) |
| Resolution | 480 x 272 |
|---|---|
| Display Orientation | Landscape |
| Logic Voltage | 5V |
| Display Brightness | 260cd/m² |
| Module Size | 122mm x 75mm |
| Operating Temperature Max | 70°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85299092 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
