Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-R043000CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4841638
Product RangeAurum Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,377.960 |
| 5+ | NT$1,285.060 |
| 10+ | NT$1,203.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,377.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-R043000CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4841638
Product RangeAurum Series
Technical Datasheet
Display Size4.3"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage0.99V
Interface TypeRGB
Display Brightness1000cd/m²
TouchscreenProjected Capacitive Touch
Module Size104.45mm x 65.5mm x 5mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout40 Way FFC
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
0.99V
Display Brightness
1000cd/m²
Module Size
104.45mm x 65.5mm x 5mm
Operating Temperature Max
85°C
Product Range
Aurum Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
