Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-R070000CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4841651
Product RangeAurum Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,080.890 |
| 5+ | NT$1,940.690 |
| 10+ | NT$1,800.480 |
| 50+ | NT$1,726.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,080.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-R070000CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4841651
Product RangeAurum Series
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage0.99V
Interface TypeRGB
Display Brightness1000cd/m²
TouchscreenProjected Capacitive Touch
Module Size164.9mm x 100mm x 5.75mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
0.99V
Display Brightness
1000cd/m²
Module Size
164.9mm x 100mm x 5.75mm
Operating Temperature Max
70°C
Product Range
Aurum Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
