Print Page
CP-22HP-12S
Rotary Angle Sensor, Ratiometric, Dual Parallel O/P, D Type Flatted End, Non-Contact, 4320°, ± 1%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP-22HP-12SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4732853
Product RangeCP-22H Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,694.450 |
| 5+ | NT$4,549.110 |
| 10+ | NT$4,458.130 |
| 25+ | NT$4,367.150 |
| 50+ | NT$4,276.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,694.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP-22HP-12SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4732853
Product RangeCP-22H Series
Technical Datasheet
Sensor TypeRotary Angle Sensor
Output TypeRatiometric
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle4320°
Linearity± 1%
Supply Voltage5VDC
Supply Current32mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCP-22H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Rotary Angle Sensor
Shaft Type
D Type Flatted End
Electrical Angle
4320°
Supply Voltage
5VDC
Output Signal
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
32mA
Operating Temperature Min
-40°C
Product Range
CP-22H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0598
