Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP2HXC180R1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4732856
Product RangeCP2HX Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,767.150 |
| 5+ | NT$2,579.530 |
| 10+ | NT$2,537.250 |
| 25+ | NT$2,494.960 |
| 50+ | NT$2,444.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,767.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP2HXC180R1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4732856
Product RangeCP2HX Series
Technical Datasheet
Sensor TypeRotary Angle Sensor
Output TypeRatiometric
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle180°
Linearity± 2%
Supply Voltage5VDC
Supply Current10mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCP2HX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Rotary Angle Sensor
Shaft Type
No Shaft
Electrical Angle
180°
Supply Voltage
5VDC
Output Signal
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 2%
Supply Current
10mA
Operating Temperature Min
-40°C
Product Range
CP2HX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
