
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,146.430 |
Product Information
Product Overview
MIKROE-1387 is a 4-20mA R Click compact add-on board that serves as a receiver in a 4-20mA current loop standard. This board features INA196, a current shunt monitor from Texas Instruments. The INA196 can sense drops across the shunt at common-mode voltages from -16V up to +80V, independent of its supply voltage. Thanks to the boost converter, high input voltages necessary for proper operation are achieved, with its analogue data processed via the onboard A/D converter SPI interface. Together with 4-20mA T Click, this Click board™ forms a complete 4-to-20mA current loop standard suitable for industrial process control, test systems, and more. 4-20mA R Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
4-20mA R Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
