Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1580Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922842 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,671.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,671.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1580Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922842 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | TM4C12x |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | TM4C129XNCZAD |
| Kit Contents | Development Board TM4C129XNCZAD, USB Cable, User Manual, Board Schematic, Protective Box |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-1580 is an EasyMx PRO™ v7 full-featured development board for Tiva™ C Series ARM® Cortex™-M4 microcontrollers. It contains many on-board modules necessary for developing a variety of applications, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports over 55 TI Tiva™ C Series microcontrollers.
- Four connectors for each port, amazing connectivity
- On-board mikroProg™ programmer and H/W debugger can program and debug over 55 Tiva™ C Series MCUs
- TFT 320x240 w/ touch panel, stereo MP3 codec, audio I/P- O/P, navigation switch, microSD card slot
- 2 innovative mikroBUS™ sockets to use dozens of click™ accessory boards w/ almost no H/W adjustments
- 320x240 TFT colour display with touch panel, display vivid and clear images/advanced graphic content
Contents
EasyMx PRO™ v7 board in antistatic bag, Damage resistant protective box, USB cable, User manual and board schematic.
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | TM4C12x |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Development Board TM4C129XNCZAD, USB Cable, User Manual, Board Schematic, Protective Box |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | TM4C129XNCZAD |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.24 |
