
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1595Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922843 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,824.930 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1595Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922843 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | TM4C12x |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | TM4C123GH6PM |
| Kit Contents | Development Board TM4C123GH6PM |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-1595 is a MINI-M4 for Tiva™ C series small ARM® Cortex™-M4 development board containing Tiva™ C Series TM4C123GH6PM microcontroller. It perfectly fits into a standard DIP40 socket. Board is equipped with 16MHz SMD crystal oscillator, and 32.768kHz crystal which can be used for internal hibernation module. It has reset button and three signal LEDs. Board comes preprogrammed with fast USB HID bootloader, so no external programmers are needed for development. It operates on 3.3V power supply. On-board voltage regulator allows the board to be powered directly from USB cable. Board can be used as a DIP40 substitute for PIC16 and PIC18 microcontrollers working on 3.3V, thus adding exponentially more power to your target device.
- Board operates on 3.3V power supply only
- Dedicated voltage regulator enables the board to be powered directly from on-board USB connector
- Tiva™ C Series TM4C123GH6PM, ARM 32-bit Cortex™-M4 CPU with frequency up to 80MHz
- 256Kb of flash, 32kB SRAM and extensive range of enhanced peripherals and I/Os
- Mini USB-B CONN, signal LEDs (data, stat and power), Crystal oscillators and Reset button on board
- Pin compatible with PIC16F887 and PIC18(L)F45K20
- Perfectly fits into DIP40 socket
- Comes preprogrammed with USB bootloader
- Fully supported in MikroE ARM compilers
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | TM4C12x |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Development Board TM4C123GH6PM |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | TM4C123GH6PM |
| Product Range | - |
Technical Docs (1)
Alternatives for MIKROE-1595
1 Product Found
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
