
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$681.660 |
| 5+ | NT$673.760 |
Product Information
Product Overview
MIKROE-1878 is an I2C Isolator Click compact add-on board that offers completely isolated bidirectional communication. This board features the ISO1540, a low-power, 2.5kVrms bidirectional isolator compatible with the I2C interface from Texas Instruments. The ISO1540 has logic input and output buffers separated by Texas Instruments Capacitive Isolation technology using a silicon dioxide (SiO2) barrier. When used with isolated power supplies, it blocks high voltages, isolates grounds, and prevents noise currents from entering the local ground and interfering with or damaging sensitive circuitry. This Click board™ is suitable for multi-host applications and for applications where server clock stretching is possible. I2C Isolator Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
I2C Isolator Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
