Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2176Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922553
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,398.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,398.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2176Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922553
Technical Datasheet
Accessory TypeRiverdi Display 7" Cap
For Use WithMikroE Compatible Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-2176 is a Riverdi display 7" cap, which is a high-quality, cost-effective 7" TFT display with a projected capacitive touch screen and a metal mounting frame for easier integration. Easy to use with MikroElektronika development tools. The 800x480px screen is driven by an FT813 graphic controller which is supported in Visual TFT, the GUI design tool for rapid development of user interfaces. The FT813 controller supports multitouch gestures with up to five touches as well as gesture detection for the capacitive touchscreen.
- QSPI, SPI interface
- 3.3V input voltage
Technical Specifications
Accessory Type
Riverdi Display 7" Cap
Product Range
-
For Use With
MikroE Compatible Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325
