
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$624.310 |
| 5+ | NT$617.080 |
Product Information
Product Overview
MIKROE-2332 is a DIGI POT 2 Click compact add-on board that contains a digitally controlled potentiometer with a resistance of 100Kohm. This board features the TPL0501, a 256-taps single-channel digital potentiometer with an SPI interface from Texas Instruments. It is designed to operate as a variable resistor for analogue signals with the voltage range of single-supply operation. The TPL0501 has ±20% resistance tolerance and does not contain non-volatile memory, therefore, it will not remember its last position. This Click board™ makes the perfect solution for the development of mechanical rheostat replacements, in voltage to current conversions, for gain and offset adjustment, sensor timing, calibration, and many more applications. DIGI POT 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
DIGI POT 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
