
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$343.370 |
| 5+ | NT$339.390 |
Product Information
Product Overview
MIKROE-2376 is a C Meter Click compact add-on board with circuitry for measuring the value of capacitors. This board features the NE-555, a precision timer from Texas Instruments. The NE-555 is implemented in an astable multivibrator circuit with fixed resistors and adjustable capacitors. The C Meter has four different-sized plates for placing SMD capacitors covering standard SMD packaging dimensions. In addition, there is a socket for inserting thru-hole capacitors. Onboard screw terminals are placed to allow the click to be used with multimeter probes. This Click board™ makes the perfect solution for the development of applications based on capacitance measurements, tools, and more. C Meter Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
C Meter Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
