
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$19,281.330 |
Product Information
Product Overview
MIKROE-2430 is a mikroLab (mikroBasic) kit for PIC XL. It is the complete solution for 8-bit PIC development, both low-pin and high-pin count. This mikroBasic is the best choice for beginners because of the simple syntax and clear code.
Contents
EasyPIC v7 development board, EasyPIC PRO v7 development board, mikroBasic for PIC (installation on USB flash + license activation card), FREE BONUS:Visual GLCD (installation on USB flash + license activation card), Boards ( EasyPROTO, SmartPROTO, EasyTEST), Proto click, Character LCD 2x16 with blue backlight, Graphic LCD 128x64 with TouchPanel, Plastic pen, DS1820 temperature sensor, Wire jumpers F to F/ M to M/ F to M (15cm length, 10pcs) each.
Technical Specifications
Microchip
PIC18FxxKxx
PIC18F
Dev Brd PIC18F, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, Touch Pad, Sensor
No SVHC (04-Feb-2026)
8bit
PIC
PIC18F45K22, PIC18F87K22
888
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
