Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-2682Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922844 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,082.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,082.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-2682Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922844 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | MSP432P401x |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | MSP432P401RIRGC |
| Kit Contents | Development Board MSP432P401RIRGC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-2682 is a MINI-M4 for MSP432, small ARM Cortex™-M4 development board containing MSP432P401RIRGC microcontroller. This compact and powerful development board is designed to work as a standalone device or as an MCU card in DIP40 socket. MINI-M4 for MSP432 operates on a 3.3V power supply. The onboard voltage regulator allows the board to be powered directly from USB cable.
- MSP432P401RIRGC MCU
- ARM® 32-Bit Cortex® -M4F CPU
- Up to 256KB of flash main memory
- Up to 64KB of SRAM
- Pre-programmed with Bootloader
- 3.3V power supply
- Comes preprogrammed with USB HID Bootloader
- Powered directly from the USB cable
- Can be used as a standalone device or as an MCU card in DIP40 socket
- MSP432 is pre-programmed w/ USB UART bootloader so it is not necessary to have external programmer
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | MSP432P401x |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Development Board MSP432P401RIRGC |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MSP432P401RIRGC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
