
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$728.840 |
Product Information
Product Overview
Accel 8 click is an advanced 6-axis motion tracking Click board™, which utilizes the MPU6050, a very popular motion sensor IC, equipped with a 3-axis gyroscope and 3-axis accelerometer. It also features Digital Motion Processor™, a very powerful processing engine, which reduces the firmware complexity and the processing load of the host MCU. The output of each axis is digitized by a separate 16-bit ADC and processed by the DMP engine, offering motion data over the I2C Interface. Packed with a set of very powerful options, this Click board™ represents an ideal solution for the development of Motion Interface™ based applications.
- GPIO, I2C interface
- 42.9 x 25.4mm size
Technical Specifications
Accel 8 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
