Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3644Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922522
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.450 |
| 5+ | NT$56.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3644Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922522
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-3644 is a black RFiD tag 13.56MHz, ISO14443-A standard. We use this exact same Rafid tag to enter our building every day.
Technical Specifications
Tag Type
RFID
Memory Size
-
SVHC
No SVHC (04-Feb-2026)
Frequency
13.56MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85235200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
