
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-4173Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922835 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,154.230 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-4173Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922835 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | TM4C129XNCZAD |
| Kit Application Type | Display |
| Application Sub Type | Multimedia and GUI-Centric |
| Kit Contents | Mikromedia 5 Development Board TM4C129XNCZAD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-4173 is a Mikromedia 5 for TIVA CAPACITIVE compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5" TFT display with capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. It is designed as the complete solution which can be implemented directly into any project, with no additional hardware modifications required. At its core, there is a powerful 32-bit TM4C129XNCZADI3 MCU, which provides sufficient processing power for the most demanding tasks. Four mounting holes at all four corners allow simple installation with mounting screws. For most applications, a nice stylish casing is all that is needed to turn the development board into a fully functional, high-performance, feature-rich device.
- Rich with peripherals
- Awesome graphics on MCU driven TFT
- Develop-on & build-in the same board
- ARM (32-bit) architecture
- Resolution: 800x480px
- Standard frame type
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Display |
| Kit Contents | Mikromedia 5 Development Board TM4C129XNCZAD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | TM4C129XNCZAD |
|---|---|
| Application Sub Type | Multimedia and GUI-Centric |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84718000 |
|---|---|
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
