
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,053.460 |
Product Information
Product Overview
MIKROE-4194 is a Thermostat 4 Click board, which is a complete solution that senses the temperature of a physical system and can perform actions so that the system's temperature is maintained near a desired setpoint. It's based on Texas Instruments TMP392, a resistor programmable temperature switch that enables protection and detection of system thermal events from 30°C to 130°C. It offers dual overtemperature (hot and warm) detection. The trip temperatures option is programmed by changing trimmer resistance value for channel A and digital potentiometer resistance value over SPI interface for channel B. The Thermostat 4 Click also contains a high-quality relay from Omron, that can be used to open or close an electric circuit. Despite its small size, it can be used with voltage up to 30V DC/220AC and current up to 5A. Thermostat 4 Click board™ is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Thermostat 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
