
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,084.460 |
Product Information
Product Overview
MIKROE-4206 is a DAC 6 Click compact add-on board that contains a fully-featured, general-purpose voltage-output digital-to-analogue converter. This board features the DAC104S085, 10-bit, micro-power, a quad digital-to-analogue converter with rail-to-rail output, from Texas Instruments. It uses the 3-wire SPI serial interface for communication, that operates at clock rates up to 40MHz. Besides that, DAC 6 Click has also MCP1501 onboard, which is a high-precision, buffered, 2.048V voltage reference. Many features such as low power, rail-to-rail Voltage output, quad-channel output, and more, make it an excellent choice for use in battery-operated equipment, digital gain and offset adjustment, programmable voltage and current sources, and many more. DAC 6 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
DAC 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
