
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$433.790 |
| 5+ | NT$428.760 |
Product Information
Product Overview
MIKROE-4415 is a SPI Isolator 2 Click compact add-on board that contains a digital isolator optimized for a serial peripheral interface. This board features the ISO7741, a high-performance quad-channel digital isolator with a double capacitive silicon dioxide insulation barrier capable of galvanic isolation up to 5000Vrms from Texas Instruments. The ISO7741 provides high electromagnetic immunity and low emissions at low power consumption while isolating digital I/Os. It has three forward and one reverse-direction channel with enable pins that can be used to put the respective outputs in Hi-Z state. This Click board™ provides a simple, compact solution for isolated SPI data communication. SPI Isolator 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
SPI Isolator 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
