
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,061.340 |
Product Information
Product Overview
MIKROE-4575 is a Power MUX 2 Click compact add-on board that contains a highly configurable power mux. This board features the TPS2121, a dual-input single-output power multiplexer with an automatic switchover feature from Texas Instruments. This Click board™ prioritizes the main supply when present and quickly switches to auxiliary supply when the main supply drops. During switchover, the voltage drop is controlled to block reverse current before it happens and provide uninterrupted power to the load with minimal hold-up capacitance. This Click board™ is suitable for applications as a backup and standby power, input source selection, and various systems having multiple power sources. Power MUX 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V, External
Technical Specifications
Power MUX 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
