
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$774.610 |
Product Information
Product Overview
MIKROE-4825 is a Vibro Motor 4 Click compact add-on board that makes an ideal solution for adding simple haptic feedback in any design. This board features the VG1040003D, a coin-sized linear resonant actuator (LRA) that generates vibration/haptic feedback from Vybronics. Driven by a flexible Haptic/Vibra driver, the DRV2605, VG1040003D vibrates in the Z-axis, which is perpendicular to the face of the vibration motor. It draws a maximum of 170mA while producing the highest G force/vibration energy of 2 GRMS. This Click board™ makes an excellent choice for devices with limited battery capacity and for users who require crisp haptic feedback and low power consumption. Vibro Motor 4 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Vibro Motor 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
