
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,828.070 |
Product Information
Product Overview
MIKROE-4926 is a Smart Sens Click compact add-on board that contains a smart sensor system with an integrated IMU sensor. This board utilizes the BHI260 and BMM150, an ultra-low-power programmable smart sensor and magnetometer from Bosch Sensortec. The BHI260 includes a programmable and powerful 32-bit MCU, a 6-axis IMU, and a robust software framework. In addition to its internal functions, it also performs signal data processing from the BMM150 that performs measurements of the magnetic field in three perpendicular axes. In addition to these primary functions, this Click board™ allows users to select the desired serial interface, use the debug interface, and select BOOT mode. This Click board™ represents an ideal solution for running always-on sensor data processing algorithms at the lowest power consumption. Smart Sens Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- I2C, SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V, External
Technical Specifications
Smart Sens Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
