
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$216.900 |
| 5+ | NT$214.380 |
Product Information
Product Overview
MIKROE-5188 is a 3D Hall 11 Click compact add-on board, which is used to detect the strength of a magnetic field in all three dimensions. This board features the TMAG5273, a low-power linear 3D Hall-effect sensor from Texas Instruments. A precision analogue signal chain alongside an integrated 12-bit ADC digitizes the measured analogue magnetic field values and passes them via the I2C interface to the microcontroller for further processing. It can achieve ultra-high precision at speeds up to 20kSPS for faster and more accurate real-time control and has an integrated temperature sensor available for multiple system functions. This Click board™ is designed for a wide range of industrial and personal electronics applications. 3D Hall 11 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is 28.6 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
3D Hall 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
