Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5397Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922845
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,291.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,291.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5397Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922845
Technical Datasheet
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameTM4C12x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberTM4C129XNCZAD
Kit ContentsDevelopment Board TM4C129XNCZAD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
TM4C12x
Core Sub-Architecture
Cortex-M4
Kit Contents
Development Board TM4C129XNCZAD
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TM4C129XNCZAD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
