
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,239.380 |
Product Information
Product Overview
MIKROE-5421 is a Colour 16 Click compact add-on board providing an accurate colour-sensing solution. This board features ams OSRAM’s AS7343, a 14-channel multi-purpose spectral sensor offering spectral response through a compatible I2C interface. It has a built-in aperture that controls the light entering the sensor array to increase accuracy, alongside precise optical filters integrated into standard CMOS silicon via deposited interference filter technology. The spectral response is defined by individual channels covering approximately 380nm to 1000nm with 11 channels centred in the visible spectrum, one near-infrared, and a clear channel. This Click board™ is suitable for reflective, transmissive, and emissive light applications. Colour 16 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Color 16 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
