Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-5444Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922846 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,264.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,264.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-5444Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922846 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| No. of Bits | 32bit |
| Silicon Family Name | TM4C12x |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | TM4C129XNCZAD |
| Kit Contents | Development Board TM4C129XNCZAD, USB Adapters/Cables, User Manual, Board Schematic, Protective Box |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-5444 is a Fusion for TIVA v8 with on-board CODEGRIP over USB-C + MCU CARD for Tiva TM4C129XNCZAD.
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Silicon Family Name | TM4C12x |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Development Board TM4C129XNCZAD, USB Adapters/Cables, User Manual, Board Schematic, Protective Box |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | TM4C129XNCZAD |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.9 |
