
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$433.790 |
| 5+ | NT$428.760 |
Product Information
Product Overview
MIKROE-5509 is a Thermo 27 Click compact add-on board for accurate temperature measurements. This board features the TMP114, a high-accuracy digital temperature sensor from Texas Instruments. The TMP114 consists of an internal thermal BJT factory-calibrated sensor, 16-bit ADC, and a digital signal processor, offering a high accuracy of ±0.3°C and a temperature resolution of 0.0078°C. This I2C-configurable factory-calibrated temperature sensor has a high accuracy of ±0.3°C, supporting high reliability and an ambient temperature range from -10°C to 85°C. This Click board™ is appropriate for the thermal management of portable electronics and industrial, consumer, and environmental applications. Thermo 27 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size S is 28.6 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Thermo 27 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
