
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$960.520 |
Product Information
Product Overview
MIKROE-5560 is a LED Driver 18 Click compact add-on board that simplifies the control of multiple LEDs. This board features the TLC5947, a 24-channel LED driver from Texas Instruments. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps and has a programmable current value of all channels with a maximum of 30mA of LED current per channel. This LED driver also features a built-in thermal shutdown function that turns OFF all output drivers during an over-temperature condition. This Click board™ is suitable for colour mixing and backlight application for amusement products, LED status signalization, home automation projects, and many more. LED Driver 18 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
LED Driver 18 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
