
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,053.460 |
Product Information
Product Overview
MIKROE-5640 is an ADC 22 Click is a compact add-on board with a high-performance data converter. This board features the ADS8665, a high-speed single-supply SAR ADC data acquisition system with programmable bipolar input ranges from Texas Instruments. It features a high-speed, high-precision A/D converter based on successive approximation (SAR). This 12-bit resolution ADC with an integrated analogue front-end (AFE) input driver circuit can achieve speeds of up to 500ksps. This Click board™ makes the perfect solution for the development of analogue input modules, mixed modules (AI, AO, DI, DO), data acquisition (DAQ), trackside signalling and control, and more. ADC 22 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
ADC 22 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
