
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$712.640 |
Product Information
Product Overview
MIKROE-5659 is a RS485 7 Click compact add-on board that enables communication over an RS485 network. This board features the THVD1424, a full duplex RS485 transceiver with a selectable data rate from Texas Instruments. The THVD1424 offers several pin-controlled features, including an on-chip 120 ohm termination resistor, slew rate control, and the ability to switch between half and full duplex mode. With its high immunity to IEC Contact Discharge ESD events, the bus pins require no additional system-level protection components. Additionally, the chip is known for its low power consumption and glitch-free power-up/power-down functionality, which enables hot plug-in capability. This Click board™ is suitable for industrial and multi-point applications over long cable runs. RS485 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO, UART interface
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
RS485 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
