
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$570.410 |
| 5+ | NT$563.800 |
Product Information
Product Overview
MIKROE-5679 is an Expand 15 Click compact add-on board that contains a multi-channel I/O expander. This board features the TCAL6416, a general-purpose I/O expansion for most microcontroller families from Texas Instruments. The TCAL6416 comes in one P-port configuration and allows easy addition of I/O through a standard I2C serial interface. P port is user-configurable to either a logic input or output by writing to the I/O configuration register bits. Its additional features are programmable output drive strength, pull-up and pull-down resistors, latchable inputs, maskable interrupt, interrupt status register, and programmable open-drain or push-pull outputs. This Click board™ provides a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, and more. Expand 15 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V, external
Technical Specifications
Expand 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
