
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,084.460 |
Product Information
Product Overview
MIKROE-5741 is a Smart Buck 3 Click compact add-on board that contains a high-frequency synchronous step-down DC-DC converter. This board features the TPS62366A, a processor supply with I2C compatible interface and a remote sense from Texas Instruments. As input, it uses voltages in the range of 2.5V up to 5.5V, including support for common battery technologies. As output, the converter can scale voltage from 0.5V up to 1.77V in 10mV steps, retaining up to 2.5A peak output current, operating at 2.5MHz of the typical switching frequency. This Click board™ makes the perfect solution for the development of DSPs power supplies, portable devices, dynamic voltage scaling, and more. Smart Buck 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Highest efficiency
- Excellent DC output voltage regulation
- Programmable slew rate at voltage transition
- Over current protection
- Input under voltage detection/lock-out
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Technical Specifications
Smart Buck 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
