
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,842.030 |
Product Information
Product Overview
MIKROE-5875 is a Step Down 10 Click compact add-on board that converts higher voltages into a lower voltage level. This board features the TPSM63610, a high-density synchronous buck DC/DC power module with enhanced HotRod™ from Texas Instruments. It is a highly integrated DC/DC solution that combines power MOSFETs, a shielded inductor, and passives. It uses voltages from 3V up to 36V as an input voltage to step it down from 2V up to 20V as an adjustable output with up to 8A of current. This Click board™ makes the perfect solution for the development of test and measurement devices, factory automation and control, buck and inverting buck-boost power supplies, and more. Step Down 10 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Step Down 10 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
