
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,301.340 |
Product Information
Product Overview
MIKROE-5905 is a DC Motor 29 Click compact add-on board that contains a high-performance DC motor driver. This board features the DRV8245P, an automotive H-Bridge driver with integrated current sense and diagnostic from Texas Instruments. It can be configured as a single full-bridge driver or independent half-bridge driver. The driver offers excellent power handling and thermal capability due to a BiCMOS high power process technology mode, in which it is designed. This Click board™ makes the perfect solution for the development of automotive brushed DC motors, solenoids, door modules, wiper motors, body control modules, steering systems, gas engine systems, and more. DC Motor 29 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Configurable slew rate, and speed spectrum
- Integrated current sense
- Proportional load current output
- Protection and diagnostic features
- I2C, SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
DC Motor 29 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
