
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,301.340 |
Product Information
Product Overview
MIKROE-5913 is a H-Bridge 15 Click compact add-on board with an H-Bridge gate driver, also known as a full-bridge pre-driver. This board features the DRV8834, a dual-bridge stepper or DC motor driver from Texas Instruments. It is capable of current-control driving of two DC motors or one stepper motor. The output current is 1.5A and up to 2.2A at peak per H-Bridge. Besides, it has a wide power supply voltage range from 2.5 to 10.8V. This Click board™ makes the perfect solution for the development of battery-powered toys, POS printers, video security cameras, robotics, and more. H-Bridge 15 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
H-Bridge 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
