
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,330.920 |
Product Information
Product Overview
MIKROE-5924 is a Buck-Boost 4 Click compact add-on board that contains a buck-boost DC/DC converter with four integrated MOSFETs. This board features the TPS55289, a buck-boost converter from Texas Instruments. It can deliver on its output voltages from 0.8 up to 22V, from the input voltage in a range of 3 up to 30V. The output voltage can be programmed in 10mV steps. This Click board™ makes the perfect solution for the development of wireless chargers, USB PD chargers, docking stations, industrial equipment, and more. Buck-Boost 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Buck-Boost 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
