
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,828.070 |
Product Information
Product Overview
MIKROE-5926 is a H-Bridge 16 Click compact add-on board with an H-Bridge gate driver, also known as a full-bridge pre-driver. This board features the DRV8262, a dual H-Bridge motor driver from Texas Instruments. The motor driver is designed for a variety of industrial applications and can drive one or two brushed DC motors, one stepper motor, and one or two thermoelectric coolers (TEC). It can operate in a wide supply voltage range of 4.5V to 65V. This Click board™ makes the perfect solution for the development of factory automation, medical equipment, robotics, TEC drivers, and more. H-Bridge 16 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I2C interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
H-Bridge 16 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
