
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$380.270 |
| 5+ | NT$375.870 |
Product Information
Product Overview
MIKROE-6017 is a Hall Switch 3 Click™ compact add-on board representing a magnetic field-activated switch. This board features the NMH1000, a Hall-effect magnetic switch from NXP Semiconductor. It is a low-voltage, low-current, and low-output data rate device with a very small size. The switch is most sensitive to a vertical field passing through the top-bottom surfaces, orthogonal to the plane of the Hall Switch 3 Click board™. This Click board™ makes the perfect solution for the development of electronic system wake-up, home automation systems (door or window open/close), contactless switches, lids or tray position detecting switches, proximity detection applications, and more. Hall Switch 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Selectable threshold and selectable sample rate
- Output indicates of absence of a magnetic field as compared to an internally set threshold
- Consists of a state machine
- Analogue-to-voltage conversion
- Generation of a bi-state output
- I2C interface
- 3.3V input voltage
- Click board size S is 28.6 x 25.4mm
Technical Specifications
Hall Switch 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
