Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-602Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922760
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$376.650 |
| 5+ | NT$372.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$376.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-602Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922760
Technical Datasheet
Accessory TypeMAX3232 Board
For Use WithRS232 Communication/Breadboards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-602 is a MAX3232 board used for establishing RS232 communication with devices powered from 3V to 5.5V power supply. MAX3232 enables true RS-232 performance from a 3V to 5.5V operating range. It is guaranteed to run at data rates of 250kbit/s while maintaining RS-232 output levels. Board is compact and barely bigger than DB9 connector. It has high quality SMD components and prototyping connection pads which enable easy connectivity with your device. MAX3232 board is used in RS232 communication with modems, printers, PC applications, and various devices that use UART communication protocol.
- UART interface
- 1x6 header integration
Technical Specifications
Accessory Type
MAX3232 Board
Product Range
-
For Use With
RS232 Communication/Breadboards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
