
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,518.230 |
Product Information
Product Overview
MIKROE-6210 is an ISO ADC 7 Click compact add-on board designed for precise multi-channel data acquisition in various industrial applications. This board features the AMC131M03, a three-channel, 24-bit delta-sigma ADC from Texas Instruments. The AMC131M03 features a silicon-dioxide-based isolation barrier providing 5000-VRMS isolation, integrated digital decimation filters for reduced quantization noise, and a programmable gain amplifier with gains up to 128 for high-accuracy measurements. Additionally, it includes an internal temperature sensor with options for external or onboard temperature sensing. ISO ADC 7 Click is ideal for electricity meters, battery management systems, EV charging stations, and circuit breakers, where high precision and safety are crucial. ISO ADC 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
ISO ADC 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
