
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$588.710 |
| 5+ | NT$581.890 |
Product Information
Product Overview
MIKROE-6416 is an ADC 26 Click compact add-on board for precise analogue-to-digital signal conversion. This board features the ADS1015L, a low-power 12-bit ADC with an I2C-compatible interface from Texas Instruments. The ADS1015L features a ΔΣ ADC core with an internal voltage reference, programmable gain amplifier (PGA), and digital comparator, capable of measuring differential signals with a flexible input range from ±0.256V to ±6.144V at up to 3300 samples per second (SPS). It supports single-shot and continuous-conversion modes, offering both energy efficiency and real-time performance. The innovative Click Snap design allows for detachment of the main IC area for versatile implementation. Ideal for system monitoring, ADC 26 Click excels in applications such as supply voltage tracking, current sensing, temperature measurements, wearables, and personal electronics. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
ADC 26 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
