
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$712.640 |
Product Information
Product Overview
MIKROE-6508 is a H-Bridge 18 Click compact add-on board that controls brushed DC (BDC) and stepper motors. This board features the DRV8904-Q1, an automotive-grade multi-channel half-bridge driver from Texas Instruments, offering advanced diagnostics and protection features. The DRV8904-Q1 supports independent, sequential, or parallel motor driving modes, with each half-bridge delivering up to 1A (6A maximum current for paralleled outputs). It features an SPI interface with daisy-chain capability, eight programmable PWM generators, and comprehensive fault detection, including short-circuit, undervoltage, and thermal overload protection. Additionally, it includes a low-power Sleep mode, a fault indication pin (FLT), and dedicated test points for monitoring the connected load. H-Bridge 18 Click is ideal for HVAC flap control, LED lighting, multiple brushed DC motor systems, and solenoid actuation, where precision control and system reliability are crucial.
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
H-Bridge 18 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
