
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$433.790 |
| 5+ | NT$428.760 |
Product Information
Product Overview
MIKROE-6518 is a DIGI Isolator 3 Click compact add-on board used for isolating digital signals between two circuit sections, ensuring protection and signal integrity. This board features the ISO6521, a dual-channel digital isolator from Texas Instruments, designed for general-purpose signal isolation in non-safety applications. The board features two unidirectional isolation channels, supports data rates up to 50Mbps, and operates with independent power supplies ranging from 1.71V to 5.5V. It offers strong immunity to electromagnetic interference, a default HIGH fail-safe output, and flexible signal selection via jumpers. DIGI Isolator 3 Click is ideal for applications such as power supplies, electricity meters, motor drivers, factory and building automation, lighting systems, and smart appliances. DIGI Isolator 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, GPIO, I2C, PWM, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
DIGI Isolator 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
