
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$898.550 |
Product Information
Product Overview
MIKROE-6530 is a CAN-LIN SBC Click compact add-on board that provides high-speed communication over both Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces, ensuring connectivity between automotive and industrial subsystems. It is based on the ATA6586, a System Basis Chip (SBC) from Microchip that integrates a high-speed CAN transceiver compliant with ISO 11898-2:2016 supporting up to 5Mbit/s (CAN FD) and a LIN transceiver compliant with LIN 2.2A, ISO 17987-4, and SAEJ2602-2 standards. The device supports Partial Networking, low-power operation with local and remote wake-up, bus biasing, diagnostic and protection features, and robust EMC/ESD performance for reliable operation in harsh environments. CAN-LIN SBC Click is ideal for automotive body electronics, industrial automation, and other embedded systems that require dual CAN and LIN communication with advanced power management and fault protection.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V, 5V, external
Technical Specifications
CAN-LIN SBC Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
