
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$743.630 |
Product Information
Product Overview
MIKROE-6574 is a Solenoid Driver Click compact add-on board designed to drive inductive loads such as solenoids and valves in automotive and industrial applications. It is based on DRV81004-Q1, a four-channel low-side switch from Texas Instruments with integrated protection and diagnostic features. It features four N-channel MOSFETs with 700mohm ON resistance, supports up to 470mA per output when all channels are active, and operates from a wide external supply voltage range of 3V to 40V. It offers SPI communication with daisy-chain support, PWM control via input pins, and an input mapping function that allows flexible output control. Built-in safety features include overcurrent and overtemperature protection, as well as open-load diagnostics and energy clamp circuits for inductive load switching. This Click board™ is ideal for use in Zone Control Modules, Body Control Modules, HVAC systems, lighting control, engine systems, and industrial PLC applications.
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
Solenoid Driver Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
