
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$728.840 |
Product Information
Product Overview
MIKROE-6575 is a Compass 9 Click compact add-on board that provides 3-axis magnetic field measurement for navigation, orientation tracking, and electronic compass applications. It is based on the MMC5983MA, an AEC-Q100 qualified magnetic sensor from MEMSIC with integrated signal processing and support for both SPI and I2C communication. This board offers a full-scale range of ±8 Gauss with up to 18-bit resolution, low RMS noise, and a built-in SET/RESET function that ensures long-term stability by eliminating temperature-drift errors and residual magnetic polarization. Its unique Click Snap design allows the main sensing module to be detached for flexible placement. It is ideal for automotive navigation systems, robotics, smart compasses, and general-purpose magnetic sensing applications. Compass 9 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Technical Specifications
Compass 9 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
