
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,828.070 |
Product Information
Product Overview
MIKROE-6600 is a Environment 7 Click compact add-on board designed for indoor environmental monitoring by measuring CO₂ concentration, temperature, humidity. This board is based on STCC4 and SHT40 digital sensors from Sensirion, combining CO₂ sensing with high-accuracy temperature and humidity measurement in a single platform. The STCC4 sensor provides reliable CO₂ readings from 400 to 5000ppm with ±100ppm+10% accuracy, while SHT40 offers ±1.8%RH humidity and ±0.2°C temperature accuracy, both over I2C with selectable addresses. Furthermore, STCC4 is using humidity and temperature signals to compensate CO2 output for its environment. It also features MIKROE’s innovative Click Snap design, allowing sensor area of board to be physically separated and mounted independently for flexible installation. With ultra-low power consumption and factory calibration, this board is ideal for air quality monitors, smart thermostats, building automation, and other indoor environmental control systems.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Environment 7 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
