
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,828.070 |
Product Information
Product Overview
MIKROE-6627 is a RAK11720 Click compact add-on board that provides dual wireless connectivity through LoRaWAN and Bluetooth Low Energy, enabling long-range data transmission and short-range communication for modern IoT applications. It is based on the RAK11720 module from RAKwireless, which integrates the Ambiq Apollo3 Blue AMA3B1KK-KBR-B0 SoC with an ARM Cortex-M4F microcontroller and the Semtech SX1262 LoRa transceiver. The board supports LoRaWAN 1.0.3 Class A, B, and C operation, LoRa Point-to-Point (P2P) communication, and multiple regional frequency bands including EU868, RU864, and IN865, offering long-range coverage exceeding 10km with an optimized antenna. This Click board™ is ideal for smart home automation, environmental monitoring, industrial sensor networks, and building management systems. RAK11720 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, SPI, UART interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
RAK11720 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
